Atten AT980E 80W Durable Soldering Station Spare Iron

MPN
BC0019213
Brand
Atten
Order Code
85-6948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

A spare or replacement soldering iron for the Atten 80W durable soldering station, 85-6922.


  • Heat-resistant silicone soldering iron cable - ideal for education
  • Atten type BC0019213
Wattage 80W
Iron Voltage 28V
Temperature Max 450°C
Temperature Min 150°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-6948

Q. Is thee any spare tips with this Iron.

A. Hi Ron, thank you for your question. Please see here for suitable tips.

Reviews

Be the first to submit a review

Trustpilot