ATP FKS-6000 6000g x 1g Weighing Balance

MPN
FKS-6000
Brand
ATP
Order Code
90-6578
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The ATP FKS-6000 is a precision Weighing Balance that will weights in 6000g x 0.1G measurements. The ATP FKS-600 has an impact-resistant ABS plastic case and weighing pan, a splash-proof protective cover and non-slip rubber feet. The balance can be either battery or mains powered.


  • User selectable weighing units include g, kg, ct, gn, oz, ozt, dwt or lb
  • Impact-resistant ABS case with non-slip rubber feet
  • 17mm LCD display with Backlight and function indicators
  • Tare facility over the full range can be actioned several times through a weighing cycle
  • Pre-tare function to store weight of tare vessel
  • Plus/minus weighing
  • Percentage determination displays the deviation from the reference weight in % instead of units
  • Net total weighing
  • Animal weighing function, scale copes with moving samples
  • Hook for under scale weighing (A440-A01)
  • Parts counting from 5, 10, 25 or 50 sample pieces
  • Auto power Off after 3 minutes of no activity
  • RS-232 interface for data transfer to a printer, PC or laptop (A572-926 and ASCD-04)
  • Supplied with a protective cover and bateries
Type Balance
Weighing Capacity 6000g
Resolution 1g

Reviews

Be the first to submit a review

Trustpilot