ATP AVM-8880 Hot Wire USB Logging Thermo-Anemometer

MPN
AVM-8880
Brand
ATP
Order Code
90-6518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

This ATP Hot Wire USB Logging Thermo Anemometer is ideal for low air velocity and volume measurement. The slim plug in telescopic hot wire probe extends from 0.3 to 1m (including handle) and has a probe sensor head 9mm diameter. The ATP AVM-8880 is ideal for many applications. These include grill hoods and diffusers, as well as for ventilation surveys, air conditioning, clean rooms, flow hoods, air balancing and environmental monitoring. The ATP AVM-8880 has a USB interface for real time transfer of readings to a PC or laptop.


  • 0.1 to 25m/sec x 0.01
  • Measures air velocity in m/s, ft/min, km/h, knots or mph
  • Measures air volume in m3/min or f3/min
  • Measures temperature °C or °F
  • 58mm LCD display with backlight and function indicators
  • Data hold and min/max hold for airflow and temperature
  • Low battery indicator
  • Auto power Off - can be user disabled
  • USB interface for real time transfer of readings to a PC or Laptop
  • Mean point (average) over displayed elapsed time
  • Standard ¼ inch camera bush for tripod mounting
  • Supplied with USB connection cable, software, hard carry case, telescopic probe, battery and AC/DC mains power adaptor
  • 2 year warranty
Type Anemometer
Flow Rate 0.1 - 25m/s
Accuracy ±5%
Temperature 0 to 50°C
Wind Speed Range 0.1 to 25m/s

Reviews

Be the first to submit a review

Trustpilot