ATEN US3324 USB changeover switch 2 port USB 3.2 Gen1 black

Order Code:

13-6681

Brand: Aten MPN: US3324 EAN-13: 4719264646737
Qty Unit Price (Ex VAT)
1+ £65.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Aten US3324 is a dual-port USB 3.2 1st Gen (commonly known as USB 3.0) changeover switch, designed for efficient management of multiple computing devices. This compact device facilitates seamless switching between two USB-enabled systems, allowing shared use of peripheral equipment such as keyboards and mice, thereby optimising workspace and streamlining workflow. Engineered with a robust USB 3.2 interface, it offers data transfer speeds of up to 5 Gbps, ensuring high-performance connectivity for data-intensive applications. Typical use cases include engineering environments where resource sharing between multiple computer systems is required, particularly in scenarios where space and connectivity efficiency are critical. Its black chassis is designed for durability, offering reliable and long-lasting operation in professional settings.
Type USB 3.2 1st Gen (USB 3.0) changeover switch
Cables included USB, USB Type-A - USB Type-B
Colour Black
Compliance certificates RoHS
Depth 26.8mm
Height 93.7mm
Housing Material Plastic
InterFaces (Input) USB A (USB 3.2 1st gen)
InterFaces (output) USB A (USB 3.2 1st gen)
LED indicators Yes
Master (outer) case gross weight 5.07 kg
Master (outer) case height 182mm
Master (outer) case length 405mm
Master (outer) case net weight 3.16 kg
Master (outer) case width 395mm
Maximum data transfer rate 5000 Gbit/s
No. of Inputs 2
No. of outputs 4
No. of switchable PCs 2
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40 °C
Package depth 163mm
Package height 235mm
Package weight 451 g
Package width 70mm
Power Supply Type not required
Product colour Black
Product Type USB 3.2 1st Gen (USB 3.0) changeover switch
Products per master (outer) case 10 pc(s)
Quick start guide Yes
Remote control in 1
Storage temperature (T-T) -20 - 60 °C
Switch Function Automatic
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
USB 3.2 Gen 1 (3.1 Gen 1) Type-B ports quantity 2
Weight 0.451kg
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot