ATEN UE331C ATEN 10 M USB 3.2 Gen1 Extender Cable

MPN
UE331C
Brand
ATEN
EAN-13
4710469342097
Order Code
72-9067
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/11/2026

The UE331C is a USB 3.2 Gen 1 extender cable for adding 1 m to the connection between a USB Type-A enabled PC / laptop and a USB-C device. With the support of up to 5 Gbps Super Speed data transfer rates, the UE331C is backward compatible with USB 2. and 1.1 standards, ensuring reliable data communication.

Deployment is made more flexible thanks to its lightweight, small form factor with plug-and play design, along with the multiplatform support, including Windows and macOS. The 2 screw holes on the USB-C female connector fulfill the increasing demands for secure interconnection in industrial applications. The UE331C is an ideal solution when it comes to lengthening USB connection while keeping fast, reliable data syncing performance.
  • Extends the USB signal from a USB Type-A PC / laptop to a USB-C device 1 m away
  • Supports USB 3.2 Gen 1 specifications of up to 5 Gbps data transfer rates
  • Lightweight, small enclosure with 2 screw holes on the USB-C female connector deliver enhanced flexibility and secure interconnection
  • Multiplatform support – Windows and macOS
  • Plug-and-play – no drivers needed
  • Additional power adapter included

Reviews

Be the first to submit a review

Trustpilot