ATEN UE2120H ATEN 4-Port USB 2.0 Extender Hub 60m

MPN
UE2120H
Brand
Aten
EAN-13
4710423775619
Order Code
72-2814
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The UE212H allows users to extend the distance between a computer and USB device(s) up to 12 meters via the active extender hub. USB signals transmitted through these cables maintain optimal signal integrity and meet USB 2. standards. Up to 4 extender cables (UE212) and 1 Extender Hub (UE212H) can be chained together, so that cable distance is increased by up to 6 meters.
  • Extends the distance to your USB device(s) up to 12 meters (36’)
  • 4 Downstream USB 2. ports
  • USB specification version 2. / 1.1 compliant
  • Plug and play - No additional driver required
  • Up to 4 extender cables (UH212) and 1 Extender Hub (UH212H) can be chained for a distance of up to 6 meters
  • Bus powered. No power adapter required
  • Multiplatform support – Windows, Mac

Reviews

Be the first to submit a review

Trustpilot