ATEN CS64US 4 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

MPN
CS64US
Brand
ATEN
EAN-13
4710423776456
Order Code
20-8168
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Features. - One USB console controls four USB computers- Compact design, built-in 0. 9/1. 2 m cables- Hotkey selection for OS and keyboard language- Computer Selection via hotkey and USB mouse- Multiplatform support - Windows, Linux, Mac, Sun- Video DynaSync ™ - exclusive ATEN technology eliminates boot-up display problems and optimizes resolution when switching between ports- USB mouse port can be used for USB 1. 1 hub and USB 1. 1 peripheral sharing- Supports multifunction and wireless keyboards and mice- All-in-one design- With speaker support- Superior video quality – up to 2048 x 1536; DDC2B- Auto Scan function to monitor computer operation- Non-powered- Sun/Mac keyboard support and emulation*- Firmware upgradable* 1. PC keyboard combinations emulate Sun/Mac keyboards* 2. Sun/Mac keyboards only work with their own computersPackage Contents. - 1x 4-Port CS64US USB KVM Switch- 2x Hotkey Stickers- 1x User Instructions
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot