ATEN CS22D-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel

MPN
CS22D-AT
Brand
ATEN
EAN-13
4719264640315
Order Code
20-8165
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The CS22D 2-Port USB DVI KVM Switch is a control unit that allows access to two computers from a single USB and DVI console (keyboard, video and mouse). With the CS22D, you can access the computers conveniently via a Remote Port Selector. - One DVI-D video console controls two DVI-D USB interface computers. - Computer Selection via Remote Port Selector. - OS Support: Windows 2000, Windows XP, Windows Vista, 7, Mac, Sun and Linux. - Superior video quality- up to 1920 x 1200@60Hz. - Supports USB hot-plugging. - Non-powered. - Supports USB 2. 0 device.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot