Aten Audio & Visual Cables HDMI plug 652098

Aten Brand: Aten
The ATEN cables are a range of high-quality HDMI cables designed for supporting 4K UHD resolution, coming in various lengths and featuring durable black shielding.
Description Image Product Buy Pricing (Ex VAT) Length AWG wire size Cable Diameter Cable features Cable material Cable shielding Height Master (outer) case gross weight Magnetically shielded Master (outer) case height Master (outer) case length Master (outer) case net weight Master (outer) case width Package weight Operating temperature (T-T) Product colour Products per master (outer) case Plug and Play Supported video modes Supported graphics resolutions
ATEN 2L-7D05H-1 HDMI cable 4K UHD Black 5m Shielded
ATEN 2L-7D05H-1 HDMI cable 4K UHD Black 5m Shielded
Standard range
Order code: 13-6679
MPN: 2L-7D05H-1

Despatched within 4 working days - 51 in stock
1+ £15.69
Price per unit Ex VAT
5m 26 8mm Tinned copper 0.000mm 12.1kg 330mm 389mm 11.4kg 328mm 380g Black 30 pc(s) 2160p 3840 x 2160, 4096 x 2160
ATEN 2L-7DA3H HDMI Cable 0.30 m Black 4K UHD
ATEN 2L-7DA3H HDMI Cable 0.30 m Black 4K UHD
Standard range
Order code: 13-6680
MPN: 2L-7DA3H

Despatched within 4 working days - 52 in stock
2+ £3.70
Price per unit Ex VAT
0.3m 30 6mm 4K UHD Copper Aluminum mylar foil 11.4kg Yes 280mm 450mm 10.8kg 330mm 54g 0 - 80°C Black, Gold 200 pc(s) Yes 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160

Trustpilot