ATEN 2L-7D05H-1 HDMI cable 4K UHD Black 5m Shielded

MPN
2L-7D05H-1
Brand
Aten
EAN-13
4719264648847
Order Code
13-6679
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ATEN 2L-7D05H-1 is a high-quality HDMI cable designed to deliver 4K ultra high definition video and audio transmission. This single monitor cable, identifiable by the Global Trade Item Number 04719264648847, is five metres long and features robust shielding to minimise electromagnetic interference, ensuring reliable signal integrity for professional audio-visual setups. Suitable for connecting televisions or monitors to various devices, it supports high-resolution displays in dynamic environments such as broadcasting studios, engineering labs, or advanced home theatre systems. The black exterior provides a neutral aesthetic while maintaining flexibility and durability for long-term use.
Connector 1 HDMI plug
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
3D Yes
AWG wire size 26
Cable Diameter 8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Tinned copper
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
HDMI version HDMI 1.4
Height 0.000mm
Master (outer) case gross weight 12.1kg
Master (outer) case height 330mm
Master (outer) case length 389mm
Master (outer) case net weight 11.4kg
Master (outer) case width 328mm
Maximum refresh rate 60 Hz
Package weight 380g
Product colour Black
Products per master (outer) case 30 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Supported video modes 2160p
Type B HDMI plug
Video resolution 3840 x 2160 Pixel
Weight 0.386kg
Width 0.000mm

Reviews

Be the first to submit a review

Trustpilot