ATEN 2L-7DA3H HDMI Cable 0.30 m Black 4K UHD

MPN
2L-7DA3H
Brand
Aten
EAN-13
4719264646386
Order Code
13-6680
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

ATEN 2L-7DA3H HDMI Cable 0.30 m Black offers a reliable solution for high-definition audio and visual data transmission. This durable display cable, part of ATEN's line of monitor cables, is engineered to support 4K Ultra High Definition (UHD) resolutions, ensuring clear and precise screen visuals. With its compact 0.30-metre length, it is ideal for close-proximity connections between devices such as televisions and computer monitors to media players or gaming consoles. Designed for professional environments, it enables efficient signal integrity in applications requiring HDMI connectivity. As a robust choice for engineers seeking dependable performance in audio and visual cabling, the ATEN 2L-7DA3H contributes to seamless multimedia integration in both consumer electronic and commercial display systems.
Connector 1 HDMI plug
Connector 2 Straight
Length 0.3m
Colour Black
Type HDMI cable
3D Yes
AWG wire size 30
Cable Diameter 6mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
HDMI version HDMI 1.4
Magnetically shielded Yes
Master (outer) case gross weight 11.4kg
Master (outer) case height 280mm
Master (outer) case length 450mm
Master (outer) case net weight 10.8kg
Master (outer) case width 330mm
Maximum refresh rate 60 Hz
Operating temperature (T-T) 0 - 80°C
Package weight 54g
Plug and Play Yes
Product colour Black, Gold
Products per master (outer) case 200 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Type B HDMI plug
Video resolution 3840 x 2160 Pixel
Weight 54g

Reviews

Be the first to submit a review

Trustpilot