ATE Electronics RB50/7-7R5-J Power Resistor 50W 7R5 Non-Inductive Wirewound

MPN
RB50/7-7R5-J
EAN-13
2050004986723
Order Code
18-6704
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
10+ £4.37
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

ATE Electronics RB50/7-7R5-J is a power resistor known for its robust design and high resistance capabilities, specifically offering a resistance of 7.5 ohms. Engineered as a 50-watt wirewound resistor, it features a non-inductive design that minimises unwanted inductance in high-frequency applications, making it ideal for environments requiring stable and precise resistance values under power. Typically used in industrial and high-power applications, this resistor is well-suited for tasks such as power conversion, electrical circuit testing, and in equipment where high power dissipation is critical. Its durable construction ensures reliable performance, essential for demanding electronic systems frequently encountered in both commercial and aerospace sectors.
Type High power Resistor
Resistance 7.5Ω
Tolerance 5%
Power Rating 50W
Content 1
Dimensions (L x W x H) 91 x 29.2 x 16 mm
Height 16mm
Insulation Resistance 10000MΩ
Length 91mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 1250
Width 29.2mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot