ATE Electronics RB50/5.6 High power resistor 5.6 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/5.6
EAN-13
2050000105920
Order Code
18-6700
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

ATE Electronics RB50/5.6 is a high power resistor designed with a resistance value of 5.6 ohms, capable of handling up to 50 watts of power with a tolerance of 5%. This wire-wound resistor features axial leads, facilitating easy integration into various electronic circuits. With dimensions of 50x16x16 mm, the RB50/5.6 is engineered for high impedance applications where efficient heat dissipation is crucial. Typically used in industrial and automotive sectors, this resistor is suited for tasks such as voltage regulation, current limiting, and power supply circuits, offering robust performance in demanding environments. Its construction and specification make it ideal for engineers seeking reliable passive components for high power requirements.
Type High power Resistor
Resistance 5.6Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot