ATE Electronics RB50/4700 Power Resistors High-power durable resistors

MPN
RB50/4700
EAN-13
2050000106002
Order Code
18-6699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ATE Electronics RB50/4700 is a high-power, wire-wound resistor designed for demanding applications. This component, identified by the alternate code 421715 and EAN 2050000106002, is engineered to deliver reliable performance in circuits requiring precise resistance. It possesses a power rating of 50 W and a tolerance of 5%, providing a resistance value of 4700 ohms. Constructed with durable materials measuring 50x16x16 mm, the axially leaded form factor facilitates secure mounting and integration into a variety of electronic assemblies. This resistor is particularly suited for use in high-current environments, such as power supplies, industrial controls, and other applications that demand robust thermal management and high impedance stability.
Type High power Resistor
Resistance 4.7kΩ
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot