ATE Electronics RB50/470 High power resistor 470Ω 50W Axial lead 5% 1 pc

MPN
RB50/470
EAN-13
2050000105982
Order Code
18-6698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

ATE Electronics RB50/470 is a robust high-power wire-wound resistor with a resistance of 470 ohms and a power rating of 50 watts, designed to handle substantial electrical loads reliably. This axially leaded resistor measures 50x16x16 mm, ensuring compatibility with a variety of electronic assemblies where space efficiency is critical. The device boasts a tolerance of 5%, making it suitable for applications where precision resistance is crucial, such as in power supplies, amplifiers, and motor control circuits that require high impedance management. Encased in durable materials to dissipate heat effectively, the RB50/470 is an ideal choice for engineers seeking dependable performance in demanding thermal and electrical environments. Its design and construction adhere to stringent standards, making it a reliable component in a wide range of industrial and commercial applications.
Type High power Resistor
Resistance 470Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot