ATE Electronics RB50/10000 Power Resistors High Stability 10kOhm 50W White

MPN
RB50/10000
EAN-13
2050000106019
Order Code
18-6689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ATE Electronics RB50/10000 power resistor is a high stability, wire-wound resistor designed for applications requiring precise resistance and reliability. Rated at 50 watts with a tolerance of 5%, this resistor offers a resistance value of 10 kilohms, making it suitable for high impedance circuits and power management applications. Constructed in a compact form factor measuring 50x16x16 millimetres, this axially leaded component is ideal for use in industrial equipment, test instruments, and audio amplifiers where high power handling and rugged performance are essential. Identified by the alternative description 421723, the resistor is identifiable by its EAN 2050000106019, ensuring easy integration into various electronic assemblies requiring robust passive components.
Type High power Resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot