ATE Electronics RB50/100 High power resistor 100 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/100
EAN-13
2050000105975
Order Code
18-6687
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

ATE Electronics RB50/100 is a high-power wire-wound resistor featuring 100 ohms of resistance, housed in a compact and robust axial leaded design capable of handling up to 50 watts of power with a tolerance of 5%. With dimensions of 50x16x16 mm, this resistor is well-suited for high impedance applications where reliable performance and efficient heat dissipation are crucial. Commonly utilised in power supply circuits, industrial equipment, and audio engineering, the RB50/100 offers precise resistance specifications for tasks requiring dependable voltage regulation and current control. Its construction ensures durability and stability, making it an ideal choice for demanding environments in passive electronic components. The resistor uses high-quality resistance wire to ensure long-term reliability in challenging operating conditions.
Type High power Resistor
Resistance 100Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot