ATE Electronics RB50/1 high power resistor 1 Ω axial lead 50 W 5% 1 pc qty

MPN
RB50/1
EAN-13
2050000105838
Order Code
18-6682
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

ATE Electronics RB50/1 is a high power resistor designed with precision using wire-wound technology, engineered to offer a resistance of 1 ohm with a tolerance of 5%. This component, identified by the EAN 2050000105838, supports a power rating of 50 watts, making it suitable for applications requiring significant power dissipation and stability, such as in power supply circuits, motor control, and audio applications. Measuring 50 mm in length and 16 mm in both width and height, the resistor is axially leaded, allowing for easy integration into a variety of circuit designs where space and efficient heat management are crucial. As part of the passive components category, this resistor provides reliable performance in demanding environments, proving indispensable for engineers working on high-power systems.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot