ATE Electronics RB50/1-3K3-J Power Resistor high-power ceramic 3.3k Ohm

MPN
RB50/1-3K3-J
EAN-13
2050001771926
Order Code
18-6691
Country of Origin
Italy
View Full Product Range (107)

Discontinued


ATE Electronics RB50/1-3K3-J is a precision-engineered power resistor designed for demanding applications requiring high impedance. This component features a resistance value of 3.3k Ohm, utilising resistance wire technology to provide reliable and consistent performance under high power conditions. Constructed with high-quality ceramic materials, the RB50/1-3K3-J ensures optimal heat dissipation and stability. It is suitable for use in various engineering applications, including power supply units, amplifier circuits, and load banks, where high power handling and precise resistance are crucial. This high-power resistor meets industry standards for reliability and performance, making it a preferable choice for engineers seeking dependable components in their designs.
Type High power Resistor
Resistance 3.3kΩ
Tolerance 5%
Power Rating 50W
Content 20
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 16mm

Trustpilot