ATE Electronics RB50/1-15-J Power Resistor 15 Ohm High Power White

MPN
RB50/1-15-J
EAN-13
2050001771728
Order Code
18-6690
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £78.08 £66.37
10+ £63.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ATE Electronics RB50/1-15-J is a high power resistor valued at 15 ohms, known for its robust design and reliable performance in demanding applications. This power resistor utilises resistance wire technology to provide precision resistance in high impedance requirements, making it suitable for use in power supply regulation, current sensing, and load testing. Its construction ensures effective thermal management and durability under high load conditions, aligning with its role in circuit and power management systems. The resistor, characterised by its impeccable performance, is identified through various product codes including 04012240005109 and 02050001771728, and fits well within the 645744 alternate description. Its white housing enhances its recognisability and integration into diverse electrical and electronic assemblies for both industrial and specialised equipment applications.
Type High power Resistor
Resistance 15Ω
Tolerance 5%
Power Rating 50W
Content 20
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot