ATE Electronics RB50/0.15 Power Resistor 50W 0.15Ω Wirewound Radial

MPN
RB50/0.15
EAN-13
2050000105753
Order Code
18-6677
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ATE Electronics RB50/0.15 is a wirewound power resistor designed for high-power applications, featuring a resistance of 0.15 ohms with a tolerance of 5%. With an EAN of 2050000105753, this resistor can handle power dissipation up to 50 watts. Its axial lead configuration and robust dimensions of 50x16x16mm ensure easy integration into electronic circuits, providing reliable performance under demanding conditions. Commonly employed in power supply units, voltage regulation, and motor control systems, this component is ideal for applications requiring precise resistance values and high-power handling. As part of the passive components family, this resistor contributes to the stability and efficiency of electrical systems where high current management is essential.
Type High power Resistor
Resistance 0.15Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot