ATE Electronics RB250-470R-J-1 Power Resistor Metal Film 470 Ohm 250W

MPN
RB250-470R-J-1
EAN-13
2050000848087
Order Code
18-6674
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £51.01 £43.36
10+ £41.01
100+ £40.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ATE Electronics RB250-470R-J-1, a part of the RB250 series, is a high-quality power resistor known for its reliability and precision in circuit applications. This particular metal film resistor offers a resistance of 470 Ohms and a power rating of 250 Watts, making it ideal for use in high-power electronic circuits where efficient energy dissipation is crucial. Its robust construction ensures stable performance under varying thermal conditions, and it is often used in load testing, power supplies, and industrial machinery requiring stable high impedance. The RB250-470R-J-1 is specifically engineered to deliver consistent performance, ensuring that it meets the demanding requirements of professional electronics engineers. Its resistance wire composition allows for precise control of electrical characteristics, enhancing the overall effectiveness and safety of the equipment in which it is utilised.
Type High power Resistor
Resistance 470Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 76mm

Reviews

Be the first to submit a review

Trustpilot