ATE Electronics RB250-100R-J-1 Power Resistors 100R 250W 5% Tolerance

MPN
RB250-100R-J-1
EAN-13
2050000848070
Order Code
18-6672
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £54.56 £46.38
10+ £43.87
100+ £43.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

ATE Electronics RB250-100R-J-1 Power Resistors are essential high power resistors designed to handle significant electrical loads with a resistance of 100 ohms and a power rating of 250 watts. Constructed with precision, these resistors have a tolerance of 5%, making them suitable for applications where consistent resistance levels are crucial. Typically utilised in load testing, power distribution systems, or industrial equipment, these components provide reliable performance in environments requiring robust resistance management. The use of high-grade resistance wire enables them to efficiently manage and dissipate heat, ensuring longevity and stability in demanding conditions.
Type High power Resistor
Resistance 100Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Maximum Temperature +250°C
Width 76mm

Reviews

Be the first to submit a review

Trustpilot