ATE Electronics RB250-0,47R-J Power Resistors 0.47Ω 250W 5% Tolerance

MPN
RB250-0,47R-J
EAN-13
2050000848049
Order Code
18-6671
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £49.27 £46.01
100+ £43.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

ATE Electronics RB250-0,47R-J represents a robust and high-performance power resistor, exhibiting a resistance of 0.47 ohms with a substantial power rating of 250 watts and a tolerance of 5%. Engineered for demanding applications, this resistor is constructed from resistance wire, making it suitable for use in environments requiring efficient heat dissipation and load management. Typical applications include use in power supplies, test equipment, and motor drives, where precise and reliable power dissipation is crucial. Its high power handling capability and reliable performance under heavy electrical load conditions make it ideal for engineers seeking dependable solutions in high-impedance systems.
Type High power Resistor
Resistance 0.47Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 76mm

Reviews

Be the first to submit a review

Trustpilot