ATE Electronics RB250-0,22R-J power resistor 0.22 Ohm 250W axial lead

MPN
RB250-0,22R-J
EAN-13
2050000848032
Order Code
18-6670
Country of Origin
Italy
View Full Product Range (107)

Discontinued


ATE Electronics RB250-0,22R-J is a precision-engineered power resistor designed for applications requiring reliable high-power handling. With a resistance of 0.22 Ohms and a substantial power rating of 250 Watts, this axial lead resistor is well-suited for robust load management tasks in electrical circuits. Constructed from advanced resistance wire, it provides stable electrical performance in demanding environments. It is ideal for use in industrial power supplies, motor control systems, and audio equipment where precise current regulation and power dissipation are critical. The RB250-0,22R-J's construction ensures durability and long life in applications where high current levels and thermal stability are necessary.
Type High power Resistor
Resistance 0.22Ω
Tolerance 5%
Power Rating 250W
Content 1
Design Type Wire
Dimensions (L x W x H) 178 x 76 x 55.6 mm
Height 55.6mm
Length 178mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 76mm

Trustpilot