ATE Electronics RB25/7-8R0-J Power Resistor 8 Ohm 25W Axial 5% Tolerance

MPN
RB25/7-8R0-J
EAN-13
2050004989144
Order Code
18-6668
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.28
10+ £4.00
100+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

ATE Electronics RB25/7-8R0-J is a high power resistor designed for applications requiring stable and precise resistance values. This resistor offers a resistance of 8 ohms with a power rating of 25 watts, and it is constructed using high-quality resistance wire, ensuring durability and high performance. With a tolerance of 5%, the RB25/7-8R0-J is suitable for use in circuits where precision is pivotal, such as in high-frequency applications and power supply systems, enabling it to manage and dissipate high power efficiently. Its axial configuration allows for easy integration into electronic assemblies, making it a reliable choice for engineers seeking components for high impedance applications.
Type High power Resistor
Resistance 8Ω
Tolerance 5%
Power Rating 25W
Content 1
Dimensions (L x W x H) 69 x 27.7 x 14 mm
Height 14mm
Insulation Resistance 10000MΩ
Length 69mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 550
Width 27.7mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot