ATE Electronics RB25/7-3R0-J Power Resistor Grey Ceramic 25W 3 Ohm

MPN
RB25/7-3R0-J
EAN-13
2050004989168
Order Code
18-6666
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.21
10+ £3.00
100+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

ATE Electronics RB25/7-3R0-J is a robust power resistor designed for high-performance applications requiring precise resistance values and durability. This grey ceramic resistor features a resistance value of 3 ohms and is engineered to handle a power rating of up to 25 watts, making it suitable for high power applications where thermal stability and high impedance management are critical. The resistor is constructed using resistance wire technology encased in a durable ceramic housing, ensuring efficient heat dissipation and reliability under varying electrical loads. It is typically used in industrial equipment, power supplies, and electronic circuits where consistent performance and reliability are essential.
Type High power Resistor
Resistance 3Ω
Tolerance 5%
Power Rating 25W
Content 1
Dimensions (L x W x H) 69 x 27.7 x 14 mm
Height 14mm
Insulation Resistance 10000MΩ
Length 69mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 550
Width 27.7mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot