ATE Electronics RB25/7-10R-J Power Resistor 10 Ohm 25W High-Power

MPN
RB25/7-10R-J
EAN-13
2050004989175
Order Code
18-6665
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £4.37 £3.71
10+ £3.47
100+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ATE Electronics RB25/7-10R-J is a power resistor designed for applications requiring a high power handling capacity, with a specified resistance of 10 ohms and a power rating of 25 watts. This high-power resistor utilises resistance wire technology to ensure stable performance under varying electrical loads, making it suitable for circuits where precise resistance is critical. Commonly used in industrial and commercial settings, this resistor is ideal for power conversion systems, dynamic braking, and other applications where robust thermal and electrical performance is essential. Its design and construction offer reliable operation in environments necessitating high impedance resistors, making it a versatile component in high-power electronic systems.
Type High power Resistor
Resistance 10Ω
Tolerance 5%
Power Rating 25W
Content 1
Dimensions (L x W x H) 69 x 27.7 x 14 mm
Height 14mm
Insulation Resistance 10000MΩ
Length 69mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 550
Width 27.7mm

Reviews

Be the first to submit a review

Trustpilot