ATE Electronics RB25/5.6 High power resistor 5.6 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/5.6 High power resistor 5.6 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/5.6
EAN-13
2050000105647
Order Code
18-6663
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

ATE Electronics RB25/5.6 is a high-power wirewound resistor designed for demanding applications requiring precise resistance and robust performance. Featuring a resistance of 5.6 ohms with a 5% tolerance, this resistor is capable of handling up to 25 watts of power dissipation, making it suitable for high-current applications. The resistor has an axial lead design and measures 27 x 14 x 14 mm, providing a compact yet powerful solution for thermal management in electronic circuits. This component is ideal for use in power supply units, audio equipment, and industrial control systems where reliable and accurate resistance is crucial. The ATE Electronics RB25/5.6 offers stability and durability, essential for maintaining performance in challenging environments.
Type High power Resistor
Resistance 5.6Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot