ATE Electronics RB25/4700 Power Resistor 4700 Ohm 25W Aluminium Housed

Image Representative of Range

ATE Electronics RB25/4700 Power Resistor 4700 Ohm 25W Aluminium Housed

MPN
RB25/4700
EAN-13
2050000105722
Order Code
18-6662
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

ATE Electronics RB25/4700 is a power resistor designed with precision and reliability in mind for demanding engineering applications. This wire-wound resistor is housed in durable aluminium, featuring a nominal resistance of 4700 ohms with a power rating of 25 watts, maintaining a tolerance of 5%. The compact dimensions of 27x14x14 mm and axially wired configuration make it a suitable choice for integration into various electronic circuits requiring efficient heat dissipation and high power management. Engineers often utilise this high-impedance component in circuits that involve power regulation, signal processing, and feedback mechanisms within industrial or commercial electronic systems. The resistor's construction ensures longevity and stability, making it an indispensable component in sophisticated electronic design.
Type High power Resistor
Resistance 4.7kΩ
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot