ATE Electronics RB25/47 High power resistor 47 Ω Axial lead 25 W 5% 1 piece

Image Representative of Range

ATE Electronics RB25/47 High power resistor 47 Ω Axial lead 25 W 5% 1 piece

MPN
RB25/47
EAN-13
2050000105685
Order Code
18-6660
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

ATE Electronics RB25/47 is a high power resistor designed for demanding applications requiring reliable resistance performance. This wire-wound resistor is specified with an electrical resistance of 47 ohms and a power rating of 25 watts, with a tolerance accuracy of 5 percent. Constructed with robust axial leads, the RB25/47 measures 27 mm in length, 14 mm in width, and 14 mm in height, making it suitable for constrained spaces where efficient heat dissipation is crucial. Typical applications include power supply units, motor drives, and in circuits where high energy pulses are present, offering stability and durability. The resistor’s design and compliance with industrial standards make it a valuable component for engineers working with high power electrical systems.
Type High power Resistor
Resistance 47Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +250°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot