ATE Electronics RB25/2.2 High power resistor 2.2 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/2.2 High power resistor 2.2 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/2.2
EAN-13
2050000105593
Order Code
18-6656
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

ATE Electronics RB25/2.2 is a high power wirewound resistor designed for applications requiring stable resistance within power circuits. With a rated resistance of 2.2 ohms and a power handling capacity of 25 watts, this resistor features a tolerance of 5%, ensuring reliable performance in demanding conditions. Its axial lead design facilitates easy integration into various circuits, and its compact dimensions of 27x14x14 mm allow for efficient use in space-constrained environments. Suitable for electrical and electronic projects, this resistor is commonly employed in high-power applications such as motor drives, power supplies, and audio equipment, where robust power dissipation and thermal stability are critical. This component is identified by EAN 2050000105593 and sits within the category of passive components, specifically as a wire-wound resistor.
Type High power Resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot