ATE Electronics RB25/100 High power resistor 100 Ω Axial lead 25 W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/100 High power resistor 100 Ω Axial lead 25 W 5% 1 pc

MPN
RB25/100
EAN-13
2050000105692
Order Code
18-6651
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

ATE Electronics RB25/100 is a high power wirewound resistor, designed with a resistance of 100 ohms and capable of handling up to 25 watts of power, with a tolerance of 5 per cent. This component features an axial lead configuration, making it suitable for through-hole mounting in various electronic assemblies. With dimensions of 27x14x14mm, it is engineered for applications that demand stable performance under high power conditions, such as in power supplies, motor drives, and industrial control systems. Its robust design ensures effective dissipation of heat, enhancing its reliability in high-stress environments. This resistor is a critical component in circuits where precise resistance is necessary to regulate current flow while withstanding significant power loads.
Type High power Resistor
Resistance 100Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot