ATE Electronics RB25/1 High power resistor 1 Ohm Axial lead 25W 5% 1 pc

Image Representative of Range

ATE Electronics RB25/1 High power resistor 1 Ohm Axial lead 25W 5% 1 pc

MPN
RB25/1
EAN-13
2050000105555
Order Code
18-6646
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

ATE Electronics RB25/1 is a high power wire-wound resistor designed for demanding electrical applications, featuring a resistance value of 1 ohm and an axial lead configuration. This robust component, with dimensions of 27 x 14 x 14 mm, delivers a nominal power rating of 25 watts with a tolerance of 5%, making it ideal for use in power supply circuits, audio equipment, and industrial electronic devices where reliable performance under high load conditions is required. The RB25/1's construction allows for efficient thermal management and stable operation, characterised by its high impedance and resistance wire technology, which is essential for circuits demanding precise current regulation and dissipation of energy in electrical networks. As part of ATE Electronics' passive components range, it provides durable and dependable functionality in professional and industrial settings.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot