ATE Electronics RB25/1-0R22-J-1 Power Resistor 0R22 25W Wirewound Flameproof

Image Representative of Range

ATE Electronics RB25/1-0R22-J-1 Power Resistor 0R22 25W Wirewound Flameproof

MPN
RB25/1-0R22-J-1
EAN-13
2050000105470
Order Code
18-6654
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

ATE Electronics RB25/1-0R22-J-1 is a high-performance power resistor designed for demanding applications requiring stability and precision. This wirewound resistor provides an impedance of 0.22 ohms and can handle a robust power rating of 25 watts with a tolerance of 5%, making it suitable for high-power or high-current environments. The resistor measures 27x14x14mm and is wired axially, ensuring easy integration into various circuit designs. Manufactured with flameproof construction, it enhances safety and reliability in applications such as power supplies, motor drives, and other industrial electronic circuits. Its reliable performance and build align with the standards essential for passive components used in rigorous engineering settings.
Type High power Resistor
Resistance 0.22Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot