ATE Electronics RB25/0.56 Power Resistors series 0.56 Ohm high-power durable

Image Representative of Range

ATE Electronics RB25/0.56 Power Resistors series 0.56 Ohm high-power durable

MPN
RB25/0.56
EAN-13
2050000105524
Order Code
18-6644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

ATE Electronics RB25/0.56 is a high-power, wirewound resistor designed to deliver reliable performance in demanding applications. With a resistance value of 0.56 ohms and a tolerance of 5%, this 25-watt resistor is engineered for scenarios requiring robust power handling capabilities. Featuring dimensions of 27x14x14mm and housed in a durable enclosure, it is constructed for axial mounting, making it suitable for various industrial and electronic circuits. Common applications include power supply units, audio equipment, and other systems that necessitate stable and consistent resistance under high power loads. By using a resistance wire, the RB25/0.56 ensures minimal inductance and optimal thermal dissipation.
Type High power Resistor
Resistance 0.56Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot