Easter Opening Hours and Delivery Dates here
ATE Electronics RB25/0.47 Power Resistor 0.47 Ohm 25W

Image Representative of Range

ATE Electronics RB25/0.47 Power Resistor 0.47 Ohm 25W

Order Code:

18-6643

Brand: ATE Electronics MPN: RB25/0.47 EAN-13: 2050000105517
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

ATE Electronics RB25/0.47 is a power resistor featuring a 0.47 Ohm resistance and a 25-watt power rating, identified by the manufacturer’s part number and EAN 2050000105517. This wirewound resistor is designed with an axial wire connection and measures 27x14x14mm, making it suitable for applications requiring robust power handling and precision resistance within a 5% tolerance. Typically employed in high-power circuits, this component is an essential choice for engineering applications such as current limiting, voltage division, and signal conditioning, where reliability and durability are critical. As a passive component within the category of wire-wound resistors, its construction ensures effective heat dissipation, supporting its use in environments featuring high power demands.
Type High power resistor
Resistance 0.47Ω
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Product Type High power Resistor
Tolerance ± 5%
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot