ATE Electronics RB25/0.33 Power Resistor 0.33Ω 25W Axial Lead

MPN
RB25/0.33
EAN-13
2050000105494
Order Code
18-6642
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

ATE Electronics RB25/0.33 is a power resistor engineered for high-performance applications, designed with a resistance of 0.33 ohms and rated for a power dissipation of 25 watts. This wire-wound resistor is constructed with a robust axial lead configuration and a compact form factor measuring 27mm in length, 14mm in width, and 14mm in height. It features a tolerance of 5%, ensuring reliable performance within specified limits. The RB25/0.33 is particularly well-suited for use in circuits requiring precise resistance values and substantial power handling, making it ideal for industrial systems, power supplies, and audio equipment where stability and durability are essential. The component is identifiable by the EAN-2050000105494, and it offers engineers a dependable solution in applications that demand high impedance and resilience.
Type High power Resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot