ATE Electronics RB25/0.27 421162 Power Resistor for reliable performance

Image Representative of Range

ATE Electronics RB25/0.27 421162 Power Resistor for reliable performance

MPN
RB25/0.27
EAN-13
2050000105487
Order Code
18-6641
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.39
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

ATE Electronics RB25/0.27 421162 is a high-quality power resistor designed for reliable performance in demanding environments. This wirewound resistor, with a power rating of 25 watts and a resistance of 0.27 ohms with a tolerance of 5%, features durable axially wired construction within compact dimensions of 27x14x14mm. Engineered for high impedance applications, it is ideally suited for use in power supplies, motor drive circuits, and other power-sensitive electronic systems requiring precision load management. With EAN 2050000105487, this passive component stands out for its ability to withstand significant electrical stress, ensuring consistent operation in various industrial and commercial applications.
Type High power Resistor
Resistance 0.27Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot