ATE Electronics RB25/0.12 421120 Power Resistor white high performance design

Image Representative of Range

ATE Electronics RB25/0.12 421120 Power Resistor white high performance design

MPN
RB25/0.12
EAN-13
2050000105425
Order Code
18-6638
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

ATE Electronics RB25/0.12 is a high-performance power resistor designed to meet the rigorous demands of modern electronic applications. This wirewound resistor is capable of handling 25 watts of power with a resistance value of 0.12 ohms ±5%, enclosed in a compact footprint measuring 27x14x14 mm, and features an axial wiring configuration for ease of integration into a variety of circuits. Engineered for reliability, the RB25/0.12 is ideal for use in applications requiring high power dissipation, such as power supply units, amplifiers, or other industrial systems that necessitate stable, high power resistance. Its EAN is 2050000105425, signifying a standard in the field of passive components, specifically within the category of wire-wound resistors. With its robust construction, the RB25/0.12 provides effective performance in environments where high power and temperature stability are crucial.
Type High power Resistor
Resistance 0.12Ω
Tolerance 5%
Power Rating 25W
Content 1
Design Type Wire-wound
Dimensions (L x W x H) 27 x 14 x 14 mm
Height 14mm
Length 27mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 14mm

Reviews

Be the first to submit a review

Trustpilot