ATE Electronics RB101-5R6-J-1 Power Resistor 5.6 Ohm 1% tolerance

MPN
RB101-5R6-J-1
EAN-13
2050000107207
Order Code
18-6634
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.06
10+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

ATE Electronics RB101-5R6-J-1 is a precision power resistor featuring a resistance value of 5.6 ohms with a tolerance of 1%, designed for applications requiring high power dissipation and accuracy. This wire-wound resistor has a power rating of 100 watts, suitable for demanding electrical environments that involve substantial thermal loads. The resistor's physical dimensions measure 65.5 mm in length, 27 mm in width, and 26 mm in height, and it is axially leaded for secure integration into various circuit configurations. Typically used in power supplies, motor drives, and industrial control systems, this resistor can effectively manage current flow, making it ideal for load testing or as a balancing component within power distribution networks. Its robust construction ensures reliability and performance in maintaining precise resistance under variable electrical conditions.
Type High power Resistor
Resistance 5.6Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot