ATE Electronics RB101-4R7-J-1 Power Resistor 4.7 Ohm 1W 5% Tolerance

MPN
RB101-4R7-J-1
EAN-13
2050000107191
Order Code
18-6633
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.06
10+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

ATE Electronics RB101-4R7-J-1 is a power resistor designed specifically for high-power applications requiring precise performance. This resistor features a resistance value of 4.7 ohms with a power rating of 1 watt and a tolerance of 5 percent, making it suitable for applications that demand reliable and stable resistance under varying conditions. Constructed as a wire-wound resistor, it features axially leaded design, and its dimensions measure 65.5 mm in length, 27 mm in width, and 26 mm in height. With its capability to manage high load currents, it is often employed in circuits requiring load resistors for power regulation, signal processing, and testing instrumentation. Additionally, it is identifiable by the EAN 2050000107191, ensuring easy integration and procurement for industrial projects requiring consistent high power performance.
Type High power Resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot