ATE Electronics RB101-4K7-J-1 Power Resistor 4.7k Ohm 1W 5% Tolerance

Order Code:

18-6632

Brand: ATE Electronics MPN: RB101-4K7-J-1 EAN-13: 2050000107283

Discontinued


ATE Electronics RB101-4K7-J-1 is a precision power resistor with a resistance of 4.7k ohms, rated for continuous power dissipation of 1 watt, and exhibits a tolerance of 5%, making it suitable for applications requiring reliable electrical characteristics. This component, catalogued under EAN 2050000107283, is an axially leaded wire-wound resistor, measuring 65.5 x 27 x 26 mm. It is designed for high power applications, where stability and durability are crucial, and is commonly used in circuits requiring high impedance load testing, power conditioning, and current limiting in electronic and electrical systems. The robust construction of this resistor ensures it can operate effectively in environments subject to elevated temperatures and mechanical stress, making it a preferred choice among engineers working with high power or high frequency currents. As part of the broader category of passive components, its dependable performance aligns with rigorous technical requirements.
Type High power Resistor
Resistance 4.7kΩ
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Trustpilot