ATE Electronics RB101-470-J-1 Power Resistors metal oxide film 470 Ohm

MPN
RB101-470-J-1
EAN-13
2050000107269
Order Code
18-6630
Country of Origin
United Kingdom

Discontinued


ATE Electronics RB101-470-J-1 is a wire-wound power resistor designed for applications requiring high power dissipation, featuring a resistance value of 470 ohms with a tolerance of 5%. This component, identified with the EAN 2050000107269, is constructed with metal oxide film technology, ensuring stability and durability in demanding environments. The resistor is rated for 100 watts, making it suitable for use in high-power applications such as power supplies, motor drives, and industrial equipment. Its axially leaded design and compact dimensions of 65.5 x 27 x 26 mm facilitate easy integration into various electronic assemblies where space and heat dissipation are critical factors. Ideal for use in circuits requiring precise impedance matching and load regulation, the RB101-470-J-1 is a reliable choice for engineers seeking dependable performance from passive components.
Type High power Resistor
Resistance 470Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Trustpilot