ATE Electronics RB101-3R9-J-6 Power Resistor Brown 3.9 Ohm Axial 6W 645790

MPN
RB101-3R9-J-6
EAN-13
2050001772107
Order Code
18-6629
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £61.34 £52.14
10+ £49.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

ATE Electronics RB101-3R9-J-6 Power Resistor, is a high-performance component designed to handle demanding applications with its robust specifications. This resistor offers a resistance of 3.9 ohms and is rated for 6 watts of power, making it well-suited for scenarios requiring high heat dissipation and stability under load. Manufactured with precision, the resistor features an axial lead configuration for easy integration into both through-hole and hybrid circuits. Typical applications include industrial power supplies, motor drivers, and precision current sensing circuits, where reliable performance and durability are paramount. The RB101-3R9-J-6 from ATE Electronics ensures engineers have a dependable solution for managing power in high impedance settings.
Type High power Resistor
Resistance 3.9Ω
Tolerance 5%
Power Rating 100W
Content 6
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot