ATE Electronics RB101-3R9-J-1 Power Resistor 3.9 Ohm 1W axial lead

Order Code:

18-6628

Brand: ATE Electronics MPN: RB101-3R9-J-1 EAN-13: 2050000107184

Discontinued


ATE Electronics RB101-3R9-J-1 is a robust power resistor with a resistance value of 3.9 ohms and a power rating of 1 watt. This axially leaded component, identified by EAN 2050000107184, is designed for high-power applications, making it an ideal choice for use in circuits requiring precise resistance control, such as load testing and power management systems. Known for its reliability and durability, this wire-wound resistor is encapsulated in a 65.5mm x 27mm x 26mm case, providing stability and heat dissipation in demanding environments. Its construction places it within the passive components category, specifically among high impedance and 100 watt wire-wound resistors, catering to engineers' needs for consistent performance in both commercial and industrial settings.
Type High power Resistor
Resistance 3.9O
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Trustpilot