ATE Electronics RB101-2R2-J-1 Resistor 2.2 Ohm 10W Axial Lead

MPN
RB101-2R2-J-1
EAN-13
2050000107153
Order Code
18-6625
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
10+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

ATE Electronics RB101-2R2-J-1 is a high-power wire-wound resistor designed to handle demanding electrical applications. This resistor offers a resistance value of 2.2 ohms and supports a power rating of 10 watts, making it suitable for high-power applications where heat dissipation is crucial. The component is axially leaded for easy integration into circuits and measures 65.5mm in length, 27mm in width, and 26mm in height, facilitating installation in various electronic configurations. Typical uses for this resistor include load testing, electrical circuit applications requiring thermal management, and other environments where stable resistance under high power loads is essential. Its engineering design caters to applications in both industrial settings and advanced electronics systems, offering reliable performance under specified electrical conditions.
Type High power Resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot