ATE Electronics RB101-1R-J-1 Power Resistors 1 Ohm 1 watt axial lead design

MPN
RB101-1R-J-1
EAN-13
2050000107122
Order Code
18-6624
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.93 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

ATE Electronics RB101-1R-J-1 is a high power resistor specifically designed for demanding applications where the dissipation of heat is critical. This 1 Ohm, 1 watt axial lead power resistor is constructed with a wire-wound design, offering excellent performance characteristics such as high stability and durability. Its precise design is intended for use in various electrical circuits and systems where precise load regulation and reliability are required, making it an essential component in industrial control systems and power equipment. Featuring dimensions of 65.5 x 27 x 26 mm, this resistor is encased in a robust, axially leaded housing that ensures ease of installation and integration within complex assemblies, while its high impedance capabilities provide efficient operation and superior resistance to thermal stress.
Type High power Resistor
Resistance 1Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot