ATE Electronics RB101-1K-J-1 Power Resistors Robust reliable high-performance

MPN
RB101-1K-J-1
EAN-13
2050000107276
Order Code
18-6621
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

ATE Electronics RB101-1K-J-1 is a robust and reliable high-performance power resistor designed to deliver consistent performance in demanding applications. This wire-wound resistor offers a nominal resistance of 1 kilo-ohm with a power rating of 100 watts and maintains a tolerance of 5%, making it suitable for high impedance requirements. Encased in a durable form factor with dimensions of 65.5 x 27 x 26 millimetres, it is an ideal component for deployment in power distribution and control systems, where precise resistor characteristics are crucial. The resistor is identified by the EAN 2050000107276, ensuring easy traceability and compatibility within passive electronic component assemblies.
Type High power Resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot