ATE Electronics RB101-10-J-1 Power Resistors Key attributes not provided

MPN
RB101-10-J-1
EAN-13
2050000107238
Order Code
18-6620
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.06
10+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

ATE Electronics RB101-10-J-1 is a robust power resistor designed for high-power applications, featuring a resistance of 10 ohms with 5% tolerance. This wire-wound resistor can handle up to 100 watts, making it suitable for demanding environments where high dissipation and durability are required. Housed in a compact form factor measuring 65.5 x 27 x 26 mm, and equipped with axial leads, it is ideal for integration into various electronic assemblies. Typical applications include load testing, power control circuits, and high impedance environments where precision and reliability are critical. Its engineering attributes make it a key component within the category of passive components and wire-wound resistors, providing efficient thermal management and stable performance.
Type High power Resistor
Resistance 10Ω
Tolerance 5%
Power Rating 100W
Content 1
Design Type Wire
Dimensions (L x W x H) 65.5 x 27 x 26 mm
Height 26mm
Length 65.5mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot